PV7F2T0SS-3R4

Heilind Number:ESWPV7F2T0SS-3R4
Manufacturer:E-Switch
Manufacturer Number:PV7F2T0SS-3R4
ECAD Model:
3D Model

Description:

52-PV7F2T0SS3R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7F2T0SS-3R4
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV7F2T0SS3R4
SKU:ESWPV7F2T0SS-3R4

Detailed Description

Introducing the PV7F2T0SS-3R4, a high-performance Anti-Vandal Push Button Switch designed for durability and functionality. With a sleek Panel Mount Front design and an IP65 rating, this switch is built to withstand tough environments. The 2A rated current and 48VDC voltage make it suitable for a wide range of applications. Featuring a stylish Ring illumination and a Round Flush Button actuator, it not only offers ease of use but also adds a touch of sophistication to any panel. The DPST-NO/NC contact configuration ensures reliable operation, while the Solder termination type guarantees secure connections. Whether it's for industrial machinery, automotive controls, or security systems, this switch delivers exceptional performance. Upgrade your control panel with the PV7F2T0SS-3R4 and experience precision and quality like never before. Add this essential component to your arsenal today.