| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y011-345 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV7F2Y011345 |
| SKU: | ESWPV7F2Y011-345 |
PV7F2Y011-345
| Heilind Number: | ESWPV7F2Y011-345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y011-345 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Anti-Vandal Button Switch, a sleek and durable solution for your panel-mounting needs. With a robust IP65 rating, this switch is designed to withstand harsh environments with ease. The round button actuator, featuring a flush mount, offers a smooth and responsive touch experience. Operating at a rated voltage of 48 VDC and an amperage of 2 A, it provides reliable performance in various applications. The DPST-NO/NC contact configuration ensures versatility in switching operations. Illuminated by a ring light with a 24 VDC illumination voltage, this switch not only offers functionality but also adds a stylish touch to your panel. Its solder termination type and 22 mm circular panel cut-out diameter make installation a breeze. Whether you need a switch for industrial machinery, security systems, or outdoor equipment, the PV7 is the perfect choice. Elevate your control panel with this high-quality, RoHS-compliant switch that combines form and function seamlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

