| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-231 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Dot |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV7F2Y0SS231 |
| SKU: | ESWPV7F2Y0SS-231 |
PV7F2Y0SS-231
| Heilind Number: | ESWPV7F2Y0SS-231 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-231 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-231, a high-performance anti-vandal switch designed for durability and reliability in demanding environments. This sleek panel-mount switch, part of the PV7 series, boasts RoHS compliance and an IP65 rating for excellent protection against dust and water ingress. With an amperage of 2A and a rated voltage of 48VDC, it ensures efficient power control. The dot illumination and round actuator shape add a touch of sophistication, while the button (flush) actuator type offers ergonomic operation. Featuring a DPST-NO/NC contact configuration, this switch provides versatile functionality. Its solder termination type guarantees secure connections, and the 22mm circular panel cut-out diameter makes installation a breeze. Whether it's for industrial machinery, outdoor equipment, or public use, this switch is the perfect choice for reliable performance in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

