| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-301 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV7F2Y0SS301 |
| SKU: | ESWPV7F2Y0SS-301 |
PV7F2Y0SS-301
| Heilind Number: | ESWPV7F2Y0SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-301, a high-performance anti-vandal push button switch designed for rugged environments. This durable switch, part of the PV7 series, boasts a robust construction and IP65 rating, ensuring reliable operation even in harsh conditions. With a 2A amperage and 48VDC rated voltage, it offers powerful performance for various applications. The sleek panel mount design, featuring a flush button actuator and illuminating ring, not only enhances aesthetics but also provides easy visibility in low-light settings. Its DPST-NO/NC contact configuration and Off-(On), On-(Off) switch function offer versatile control options. With solder termination and a panel cut-out diameter of 22mm, installation is convenient. Whether used in industrial machinery, control panels, or outdoor equipment, this switch guarantees smooth operation. Trust in the PV7F2Y0SS-301 for dependable tactile feedback and long-lasting durability. Elevate your user experience with this premium quality push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

