PV7F2Y0SS-303

Heilind Number:ESWPV7F2Y0SS-303
Manufacturer:E-Switch
Manufacturer Number:PV7F2Y0SS-303
ECAD Model:
3D Model

Description:

52-PV7F2Y0SS303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7F2Y0SS-303
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV7F2Y0SS303
SKU:ESWPV7F2Y0SS-303

Detailed Description

Introducing the PV7 Anti-Vandal Panel Mount Push Button Switch, crafted for uncompromising durability and reliability in demanding environments. Boasting a sleek round actuator design and an IP65 rating, this switch is built to withstand the elements with ease. Its DPST-NO/NC contact configuration ensures versatile functionality, while the Off-(On) and On-(Off) switch functions offer precise control. The 22mm panel cut-out diameter and solder termination type make installation a breeze. With an amperage of 2A and a rated voltage of 48VDC, this switch is suitable for a wide range of applications. Illuminate your panel with the stylish ring illumination feature, powered by 6VDC. Whether in industrial settings or outdoor installations, the PV7 switch guarantees performance in temperatures ranging from -20 to 55°C. Elevate your control systems with this high-quality, RoHS-compliant switch, perfect for projects requiring both functionality and style.