| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-331 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV7F2Y0SS331 |
| SKU: | ESWPV7F2Y0SS-331 |
PV7F2Y0SS-331
| Heilind Number: | ESWPV7F2Y0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-331, a sleek and durable Anti-Vandal Push Button Switch designed for demanding applications. With a rugged construction and IP65 rating, this switch is built to withstand harsh environments. The 2A rated current makes it suitable for a variety of electronic devices. Featuring a stylish ring illumination and a round flush button actuator, it not only offers functionality but also adds a touch of sophistication to any panel. The DPST-NO/NC contact configuration ensures reliable performance, while the solder termination type guarantees secure connectivity. Operating at a voltage of 48VDC with an illumination voltage of 2.8VDC, it meets the needs of diverse electronic systems. The panel mount, front-facing design with a circular 22mm cut-out diameter makes installation a breeze. Whether used in industrial machinery, control panels, or automotive applications, this PV7 series switch delivers seamless operation even in temperatures ranging from -20 to 55°C. Elevate your equipment with the PV7F2Y0SS-331 Push Button Switch, where durability, functionality, and style converge.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

