| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-333 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 6 VDC |
| Part Aliases: | 52-PV7F2Y0SS333 |
| SKU: | ESWPV7F2Y0SS-333 |
PV7F2Y0SS-333
| Heilind Number: | ESWPV7F2Y0SS-333 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-333 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. This panel-mounted switch features a robust IP65 rating, ensuring reliable performance even in harsh environments. With a flush button actuator and ring illumination, it offers both tactile feedback and visual indication of operation. The DPST-NO/NC contact configuration allows for versatile circuit control, while the 48 VDC rated voltage suits a range of applications. Designed for ease of installation, it requires a 22mm circular panel cut-out and solder termination. The PV7 Switch is ideal for industrial machinery, security systems, and more, providing dependable operation from -20 to 55°C. Elevate your panel design with this high-quality, anti-vandal switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

