| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-334 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV7F2Y0SS334 |
| SKU: | ESWPV7F2Y0SS-334 |
PV7F2Y0SS-334
| Heilind Number: | ESWPV7F2Y0SS-334 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-334 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount needs. With an IP65 rating, this switch is protected against dust and water ingress, making it ideal for a wide range of applications. The sleek button design, illuminated by a ring of light at 12VDC, not only provides visual feedback but also adds a touch of style to your panel. Operating at a rated voltage of 48VDC, with a current capacity of 2A, this switch offers dependable performance. The DPST-NO/NC contact configuration allows for versatile use, while the solder termination type ensures secure connectivity. Designed for durability, the switch can operate in temperatures ranging from -20 to 55°C, making it suitable for both indoor and outdoor use. Upgrade your control panel with the PV7 Series Anti-Vandal Push Button Switch and experience precision and reliability at your fingertips.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

