| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-337 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 250 VAC |
| Part Aliases: | 52-PV7F2Y0SS337 |
| SKU: | ESWPV7F2Y0SS-337 |
PV7F2Y0SS-337
| Heilind Number: | ESWPV7F2Y0SS-337 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-337 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial control panels. With a sleek panel mount design and IP65 rating, this switch is suitable for use in harsh environments. Featuring a durable metal construction and a flush button actuator, it ensures long-lasting performance even in heavy-duty applications. The DPST-NO/NC contact configuration allows for versatile switching options, while the 48VDC rated voltage guarantees safe operation. The ring illumination adds a touch of convenience, especially in low-light conditions. With solder termination and a 22mm panel cut-out diameter, installation is quick and easy. Whether you need a switch for machinery, transportation, or security systems, the PV7 is the perfect choice. Trust in its quality and efficiency to enhance your control panel setup. Elevate your industrial control experience with the PV7 Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

