| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-341-M01 |
| Series: | PV7 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV7F2Y0SS341M01 |
| SKU: | ESWPV7F2Y0SS-341-M01 |
PV7F2Y0SS-341-M01
| Heilind Number: | ESWPV7F2Y0SS-341-M01 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-341-M01 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-341-M01, a sleek and durable anti-vandal push button switch designed for precision performance. With a robust IP65 rating, this switch is perfect for outdoor or industrial applications, ensuring reliable operation even in harsh conditions. The illuminated ring not only adds a touch of style but also enhances visibility, making it ideal for low-light settings. Featuring a DPST-NO/NC contact configuration and a 2A rated amperage, this switch offers versatile functionality. Crafted for convenience, it mounts easily on panels with a 22mm circular cut-out diameter and operates smoothly with a flush button actuator. RoHS compliant and boasting a wide operating temperature range, from -20 to 55°C, this switch prioritizes both environmental responsibility and performance reliability. Trust in the PV7 series for quality and innovation in push button switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

