| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-341 |
| Series: | PV7 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV7F2Y0SS341 |
| SKU: | ESWPV7F2Y0SS-341 |
PV7F2Y0SS-341
| Heilind Number: | ESWPV7F2Y0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for your control panel needs. With a sleek panel mount design and IP65 rating, this switch is perfect for outdoor or industrial applications. The 22mm circular panel cut-out diameter ensures easy installation. Featuring a durable button actuator and DPST-NO/NC contact configuration, it offers Off-(On) and On-(Off) switch functions, making it versatile for various setups. The 2A rated amperage and 48VDC rated voltage guarantee efficient performance. Enhanced with ring illumination at 2.8VDC, this switch provides visibility in low-light environments. RoHS compliant and operating in temperatures ranging from -20 to 55°C, it meets quality and reliability standards. Upgrade your control systems with the PV7 Series Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

