| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-343 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 6 VDC |
| Part Aliases: | 52-PV7F2Y0SS343 |
| SKU: | ESWPV7F2Y0SS-343 |
PV7F2Y0SS-343
| Heilind Number: | ESWPV7F2Y0SS-343 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-343 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. Designed for panel mounting with a front-facing configuration, this switch guarantees durability and performance. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The round actuator button, illuminated by a 6 VDC ring, ensures easy visibility and operation even in low-light conditions. Featuring a DPST-NO/NC contact configuration and a rated voltage of 48 VDC, this switch provides versatile functionality. Its solder termination type allows for secure and efficient installation. Operating in a wide temperature range from -20 to 55 °C, the PV7 Series is built to withstand harsh conditions. Trust in its quality and reliability for your control panel needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

