| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-344 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV7F2Y0SS344 |
| SKU: | ESWPV7F2Y0SS-344 |
PV7F2Y0SS-344
| Heilind Number: | ESWPV7F2Y0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Anti-Vandal Panel Mount Switch, a robust and reliable solution for industrial applications. With an IP65 rating, this switch is designed to withstand harsh environments, making it ideal for outdoor or rugged indoor use. The sleek round actuator button, illuminated by a 12 VDC ring, not only provides an intuitive interface but also enhances visibility in low-light conditions. The DPST-NO/NC contact configuration offers versatility in switching options, while the 22mm panel cut-out diameter ensures easy installation. Operating at a rated voltage of 48 VDC and an amperage of 2A, this switch guarantees efficient performance. Whether it's for machinery control, security systems, or outdoor equipment, the PV7 is the perfect choice for durable and secure switching operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

