| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-345 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV7F2Y0SS345 |
| SKU: | ESWPV7F2Y0SS-345 |
PV7F2Y0SS-345
| Heilind Number: | ESWPV7F2Y0SS-345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-345 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your control panel with the PV7F2Y0SS-345 Anti-Vandal Push Button Switch. This sleek and durable switch, part of the PV7 series, offers a reliable solution for your industrial or commercial applications. With a robust IP65 rating, it ensures protection against dust and water ingress, making it ideal for outdoor use or harsh environments. The 2A amperage and 48VDC rated voltage capacity guarantee efficient performance. Featuring a flush button actuator with a stylish ring illumination design, this switch not only provides tactile feedback but also adds a touch of sophistication to your panel. The DPST-NO/NC contact configuration offers versatility in circuit control. Easy to install with a panel mount front, it fits seamlessly into a 22mm circular cut-out. With an operating temperature range of -20 to 55°C, it's suitable for a wide range of settings. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Take your control setup to the next level with this premium Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

