| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-351 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV7F2Y0SS351 |
| SKU: | ESWPV7F2Y0SS-351 |
PV7F2Y0SS-351
| Heilind Number: | ESWPV7F2Y0SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-351, an ANTI-VANDAL panel mount switch designed for durability and security. This RoHS compliant switch is part of the PV7 series, boasting a 2A amperage and IP65 rating for reliable performance even in tough environments. Featuring a sleek design with a flush button actuator, it offers both Off-(On) and On-(Off) switch functions with DPST-NO/NC contact configuration. The 48VDC rated voltage ensures compatibility with various systems, while the 1.8VDC illumination voltage adds a practical touch. With a circular panel cut-out diameter of 22mm, installation is seamless. Whether in industrial settings or public areas, this switch guarantees smooth operation with its solder termination type and operating temperature range of -20 to 55°C. Trust in its quality and efficiency, making it an essential component in the Push Button Switches category. (Word Count: 128)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

