| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-353 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 6 VDC |
| Part Aliases: | 52-PV7F2Y0SS353 |
| SKU: | ESWPV7F2Y0SS-353 |
PV7F2Y0SS-353
| Heilind Number: | ESWPV7F2Y0SS-353 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-353 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-353, a sleek and durable anti-vandal push button switch designed for demanding environments. With a robust IP65 rating, this switch is built to withstand water, dust, and impact, making it ideal for outdoor or industrial applications. The flush-mounted button features a round actuator shape, providing a smooth and ergonomic user experience. Operating at a rated voltage of 48VDC with a low amperage of 2A, it offers reliable performance while minimizing power consumption. The DPST-NO/NC contact configuration ensures versatile functionality, allowing for both momentary and latching operations. Illuminated by a 6VDC ring light, this switch provides enhanced visibility in dimly lit settings. Its solder termination type and panel mount front make installation easy and secure. With a wide operating temperature range of -20 to 55°C, it can perform reliably in extreme conditions. Perfect for control panels, machinery, or security systems, the PV7F2Y0SS-353 is a high-quality solution for your push button switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

