| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-355 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV7F2Y0SS355 |
| SKU: | ESWPV7F2Y0SS-355 |
PV7F2Y0SS-355
| Heilind Number: | ESWPV7F2Y0SS-355 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-355 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, a rugged yet stylish solution for demanding environments. This Panel Mount switch, featuring a sleek round actuator and an IP65 rating for dust and water resistance, is designed to withstand the elements with ease. With a 2A amperage and DPST-NO/NC contact configuration, it ensures reliable performance in a variety of applications. The illuminated ring around the button, powered by 24VDC, not only enhances visibility but also adds a touch of sophistication. Operating at a rated voltage of 48VDC, this switch is suitable for both low and high-power systems. Its solder termination type and panel cut-out diameter of 22mm make installation a breeze. Whether it's for industrial machinery, outdoor equipment, or security systems, the PV7 is the ideal choice for users who demand durability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

