| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-3Q1-M03 |
| Series: | PV7 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring, Power Symbol |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV7F2Y0SS3Q1M03 |
| SKU: | ESWPV7F2Y0SS-3Q1-M03 |
PV7F2Y0SS-3Q1-M03
| Heilind Number: | ESWPV7F2Y0SS-3Q1-M03 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-3Q1-M03 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-3Q1-M03 Anti-Vandal Panel Mount Button Switch from the PV7 series, a sleek and reliable solution for your control panel needs. With a durable IP65 rating, this switch is built to withstand tough industrial environments. The 2A amperage and 48VDC rated voltage ensure efficient performance, while the DPST-NO/NC contact configuration offers versatile functionality. Featuring a stylish ring illumination for clear visibility, the button switch is perfect for applications requiring precision control. Its flush actuator and round shape provide a sleek, modern look, while the solder termination type guarantees secure installation. Operating seamlessly at temperatures ranging from -20 to 55°C, this switch is a dependable choice for any project requiring a high-quality push button component. Upgrade your control system with the PV7F2Y0SS-3Q1-M03 and experience enhanced reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

