| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-3Q1 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Part Aliases: | 52-PV7F2Y0SS3Q1 |
| SKU: | ESWPV7F2Y0SS-3Q1 |
PV7F2Y0SS-3Q1
| Heilind Number: | ESWPV7F2Y0SS-3Q1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-3Q1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS-3Q1, a sleek and durable anti-vandal push button switch designed for optimum performance in demanding environments. With a robust panel mount front, this switch ensures secure installation in various applications. Rated for 2A at 48VDC, it guarantees reliable operation. The IP65 rating certifies its resistance to dust and water ingress, making it suitable for outdoor use. Featuring a ring illumination design with options for 1.8VDC and 2.8VDC, this switch offers enhanced visibility. The round flush button actuator provides a smooth and ergonomic user experience. Operating in a temperature range of -20 to 55°C, it remains efficient in both hot and cold conditions. With a DPST-NO/NC contact configuration, it offers versatile switching capabilities. The 22mm circular panel cut-out diameter ensures easy installation. Whether for industrial, commercial, or outdoor applications, this PV7 series push button switch is the ideal choice for reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

