| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS-3R3 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 6 VDC |
| Part Aliases: | 52-PV7F2Y0SS3R3 |
| SKU: | ESWPV7F2Y0SS-3R3 |
PV7F2Y0SS-3R3
| Heilind Number: | ESWPV7F2Y0SS-3R3 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS-3R3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Button Switch, designed for durability and reliability in demanding environments. With a sleek panel mount design featuring a flush button actuator, this switch ensures seamless integration into your control systems. Rated for 2A at 48VDC, it offers versatile functionality with a DPST-NO/NC contact configuration. The IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor or industrial use. Illuminate your panel with the built-in 6VDC ring illumination, enhancing visibility in low-light conditions. Engineered for performance, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control setups with the PV7 Series, where rugged construction meets efficient functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

