| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2Y0SS |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Part Aliases: | 52-PV7F2Y0SS |
| SKU: | ESWPV7F2Y0SS |
PV7F2Y0SS
| Heilind Number: | ESWPV7F2Y0SS |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2Y0SS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2Y0SS, a robust Anti-Vandal push button switch designed for durability and security. With its IP65 rating, this switch is protected against dust and water ingress, making it ideal for use in outdoor or industrial settings. The sleek panel mount design with a 22mm circular cut-out diameter ensures easy installation on various surfaces. Featuring a DPST-NO/NC contact configuration and a rated voltage of 48VDC, it offers reliable performance in controlling circuits. The Button (Flush) actuator type provides a smooth and responsive user experience. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh environments. Whether you need to prevent accidental activation or ensure tamper resistance, the PV7F2Y0SS is the perfect solution for your security needs. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your control systems with this Anti-Vandal push button switch from the PV7 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

