PV7FWT0SS-335

Heilind Number:ESWPV7FWT0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV7FWT0SS-335
ECAD Model:
3D Model

Description:

52-PV7FWT0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7FWT0SS-335
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV7FWT0SS335
SKU:ESWPV7FWT0SS-335

Detailed Description

Introducing the PV7FWT0SS-335, a robust and reliable Anti-Vandal Push Button Switch designed for seamless operation in demanding environments. With RoHS compliance and an IP65 rating, this switch ensures both environmental responsibility and durability. The sleek Panel Mount, Front design, featuring a Round Flush Button actuator with Ring illumination, not only enhances aesthetics but also provides easy access and visibility. Operating at a rated voltage of 48VDC and amperage of 2A, it guarantees efficient performance. The DPST-NO/NC contact configuration offers versatility in switching options, while the Wire Leads termination type simplifies installation. Suitable for a wide range of applications, from industrial machinery to control panels, this switch is a dependable choice for any project. With an operating temperature range of -20 to 55°C, it excels even in challenging conditions. Elevate your control system with the PV7FWT0SS-335, where quality and functionality converge seamlessly.