PV7FWY0SS-335

Heilind Number:ESWPV7FWY0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV7FWY0SS-335
ECAD Model:
3D Model

Description:

PV7FWY0SS-335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7FWY0SS-335
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV7FWY0SS335
SKU:ESWPV7FWY0SS-335

Detailed Description

Introducing the PV7 Anti-Vandal Push Button Switch, a robust and reliable solution for your industrial control needs. This durable switch, with a sleek and modern design, features a flush-mounted button for seamless operation. With a rated amperage of 2 A and a contact configuration of DPST-NO/NC, it ensures efficient performance. Its IP65 rating guarantees protection against dust and water, making it suitable for outdoor and harsh environment applications. The illuminated ring surrounding the button, powered by a 24 VDC voltage, enhances visibility in dimly lit settings. Designed for panel mount installation with a 22 mm circular cut-out, it offers easy integration. Whether you need a switch for machinery, equipment, or security systems, the PV7 is the perfect choice. Upgrade to this high-quality, RoHS-compliant switch for unparalleled durability and functionality in your operations.