PV7FWY0SS-3R3

Heilind Number:ESWPV7FWY0SS-3R3
Manufacturer:E-Switch
Manufacturer Number:PV7FWY0SS-3R3
ECAD Model:
3D Model

Description:

PV7FWY0SS-3R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7FWY0SS-3R3
Series:PV7
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Wire Leads
Illumination Voltage:6 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV7FWY0SS3R3
SKU:ESWPV7FWY0SS-3R3

Detailed Description

Introducing the PV7 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel-mounting needs. This sleek and durable switch, with a 22mm circular panel cut-out diameter, offers a secure fit for various applications. Engineered for performance, it features a DPST-NO/NC contact configuration and a 48VDC rated voltage, ensuring efficient operation. The IP65 rating guarantees protection against dust and water, making it suitable for indoor and outdoor use. Its illuminated ring, powered by a 6VDC voltage, not only enhances visibility but also adds a touch of sophistication to any control panel. Designed for user convenience, the flush round actuator allows for easy operation, while the wire lead termination type simplifies installation. With a wide operating temperature range of -20 to 55°C, this switch is built to withstand harsh environments. Ideal for various industries, from automotive to industrial control, the PV7 Anti-Vandal Push Button Switch combines durability, functionality, and aesthetics in one sleek package. Elevate your control panel with this premium quality switch.