| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-301 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-On, On-Off |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2T0SS301 |
| SKU: | ESWPV8F2T0SS-301 |
PV8F2T0SS-301
| Heilind Number: | ESWPV8F2T0SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-301, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount Front installation, this switch boasts a high IP65 rating, ensuring dust and water resistance for optimal performance. Featuring a durable Button (Flush) actuator with a round shape, it offers a satisfying tactile response. The DPST-NO/NC contact configuration allows for versatile control options, while the Off-On, On-Off switch function provides clear indication of operation. With a rated voltage of 48 VDC and an illumination voltage of 2.8 VDC, this switch is efficient and safe to use. Its wide operating temperature range of -20 to 55°C makes it suitable for various applications. Perfect for industrial and commercial use, the PV8F2T0SS-301 is a dependable choice for your switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

