| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-311 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV8F2T0SS311 |
| SKU: | ESWPV8F2T0SS-311 |
PV8F2T0SS-311
| Heilind Number: | ESWPV8F2T0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-311, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. This sleek panel-mount switch, part of the PV8 series, boasts a rugged IP65 rating, ensuring reliable operation in various environments. With a 2A amperage and 48VDC rated voltage, it offers efficient power control. The illuminated round actuator, featuring a ring design, not only enhances visibility but also adds a touch of sophistication to any panel. Perfect for applications requiring secure operation, the DPST-NO/NC contact configuration offers versatility. Featuring a solder termination type and a panel cut-out diameter of 25mm, installation is a breeze. Operating temperature range of -20 to 55°C guarantees functionality in both hot and cold conditions. Elevate your control systems with the PV8F2T0SS-311, where reliability meets innovation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

