| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-314 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV8F2T0SS314 |
| SKU: | ESWPV8F2T0SS-314 |
PV8F2T0SS-314
| Heilind Number: | ESWPV8F2T0SS-314 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-314 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-314, a sleek and robust Anti-Vandal Push Button Switch designed for utmost durability and performance. With a toggle style actuator and a versatile Off-On/On-Off switch function, this panel-mountable device is perfect for a wide range of applications. Featuring a rated voltage of 48VDC and an amperage of 2A, it guarantees reliable operation. Its IP65 rating ensures protection against dust and water ingress, making it suitable for indoor and outdoor use. The DPST-NO/NC contact configuration offers flexibility in circuit control. Crafted for convenience, it requires a solder termination and fits into a standard 25mm circular panel cut-out. The ring illumination, powered by 12VDC, adds a touch of sophistication while aiding visibility in low-light environments. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Elevate your control panel with the PV8 series, where quality meets functionality seamlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

