| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-324 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV8F2T0SS324 |
| SKU: | ESWPV8F2T0SS-324 |
PV8F2T0SS-324
| Heilind Number: | ESWPV8F2T0SS-324 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-324 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-324, a sleek and robust Anti-Vandal Push Button Switch designed for durability and performance. With a rated amperage of 2A and a IP65 waterproof rating, this switch is perfect for use in demanding environments. Featuring a stylish ring illumination and a round flush actuator, it not only looks great but also provides tactile feedback. The DPST-NO/NC contact configuration ensures reliable operation, while the 48VDC rated voltage guarantees compatibility with a wide range of systems. Easy to install with a panel mount front, this switch is ideal for applications where security and reliability are paramount. Embrace quality and functionality with the PV8F2T0SS-324.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

