| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-325 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2T0SS325 |
| SKU: | ESWPV8F2T0SS-325 |
PV8F2T0SS-325
| Heilind Number: | ESWPV8F2T0SS-325 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-325 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-325, a sleek and durable Anti-Vandal Push Button Switch designed for precision performance in demanding environments. Compliant with RoHS standards, this switch promises both functionality and environmental responsibility. With a rated voltage of 48 VDC and an amperage of 2A, it delivers reliable power control. The IP65 rating ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. Featuring a flush Button actuator with a stylish illuminated ring, it not only guarantees smooth operation but also adds a touch of visual appeal. The DPST-NO/NC contact configuration offers versatility in switch function, while the solder termination type ensures secure connectivity. Operating smoothly in a wide temperature range from -20 to 55°C, this Panel Mount, Front switch is a dependable choice for various control panel setups. With its 25mm circular panel cut-out diameter and high-quality construction, the PV8F2T0SS-325 stands out as a reliable and efficient solution in the realm of Push Button Switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

