| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-331-M11 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2T0SS331M11 |
| SKU: | ESWPV8F2T0SS-331-M11 |
PV8F2T0SS-331-M11
| Heilind Number: | ESWPV8F2T0SS-331-M11 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-331-M11 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-331-M11, a high-performance Anti-Vandal Push Button Switch designed for seamless integration into your control panels. With a rugged IP65-rated construction, this switch ensures reliable operation even in challenging environments. The sleek Panel Mount design featuring a flush Button actuator and illuminated Ring offers both durability and user-friendly functionality. Boasting a 2A amperage and a rated voltage of 48VDC, it's perfect for various industrial applications. The DPST-NO/NC contact configuration guarantees versatility in circuit control. Its solder termination type and easy panel cut-out installation make setup a breeze. Whether for machinery, security systems, or automotive controls, the PV8F2T0SS-331-M11 is the ideal choice for durable and efficient switching. Trust in its quality and performance to meet your needs with precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

