PV8F2T0SS-331

Heilind Number:ESWPV8F2T0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV8F2T0SS-331
ECAD Model:
3D Model

Description:

52-PV8F2T0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8F2T0SS-331
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV8F2T0SS331
SKU:ESWPV8F2T0SS-331

Detailed Description

Introducing the PV8F2T0SS-331 Anti-Vandal Panel Mount Switch, a sleek and durable solution for your control panel needs. With RoHS compliance and an IP65 rating, this switch guarantees both environmental friendliness and protection against dust and water ingress. Its 2A rated amperage and 48VDC rated voltage make it suitable for various applications. Featuring a round Flush Button actuator with ring illumination in a stunning 2.8VDC, this switch not only offers functionality but also adds a touch of sophistication to any panel. The DPST-NO/NC contact configuration ensures reliable performance, while the solder termination type guarantees easy installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is perfect for both indoor and outdoor use. Upgrade your control panel with the PV8F2T0SS-331 for premium quality and performance.