| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-335 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2T0SS335 |
| SKU: | ESWPV8F2T0SS-335 |
PV8F2T0SS-335
| Heilind Number: | ESWPV8F2T0SS-335 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-335 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-335, a cutting-edge Anti-Vandal Push Button Switch that combines durability with sleek design. With a rugged IP65 rating and RoHS compliance, this switch is built to withstand harsh environments while meeting environmental standards. The 2A rated current and 48VDC voltage make it suitable for a wide range of applications. Featuring a flush button actuator with a round shape and illuminated ring, it offers both tactile feedback and visual indication. The DPST-NO/NC contact configuration ensures versatile functionality. Ideal for panel mounting with a 25mm circular cut-out, this switch is perfect for industrial control panels, machinery, and more. Operating seamlessly even in temperatures ranging from -20 to 55°C, it guarantees reliable performance. Upgrade your setup with the PV8 series, where quality and innovation meet.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

