| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-341 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2T0SS341 |
| SKU: | ESWPV8F2T0SS-341 |
PV8F2T0SS-341
| Heilind Number: | ESWPV8F2T0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-341, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. Featuring a sleek panel mount design with IP65 rated protection, this switch is perfect for applications where resistance to water and dust is essential. The illuminated ring around the flush button enhances visibility in low-light conditions. With a 2A amperage and 48VDC rated voltage, it ensures efficient power control. The DPST-NO/NC contact configuration offers versatility in switching functions, while the solder termination type guarantees secure connectivity. Operating seamlessly in temperatures ranging from -20 to 55°C, this switch is ideal for use in a wide range of industries. Elevate your control system with the PV8 series push button switch, where quality meets performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

