| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-344 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-On, On-Off |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2T0SS344 |
| SKU: | ESWPV8F2T0SS-344 |
PV8F2T0SS-344
| Heilind Number: | ESWPV8F2T0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Series Illuminated Sealed Anti-Vandal Switch, a cutting-edge solution for robust and secure control applications. Crafted with precision, this switch guarantees reliable performance in demanding environments. Boasting an IP65 rating, it provides excellent protection against dust and water ingress, making it ideal for outdoor and industrial use. The sleek button design, coupled with the illuminating ring, not only enhances visibility but also adds a touch of sophistication to any panel. With a contact configuration of DPST-NO/NC and a rated voltage of 48 VDC, it offers versatile functionality for various circuit setups. Its durable construction and operating temperature range of -20 to 55°C ensure dependable operation even in harsh conditions. Mountable on panels with a 25 mm circular cut-out, this Anti-Vandal switch is perfect for applications requiring both style and performance. Elevate your control systems with the PV8 Series, where reliability meets innovation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

