| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-345 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2T0SS345 |
| SKU: | ESWPV8F2T0SS-345 |
PV8F2T0SS-345
| Heilind Number: | ESWPV8F2T0SS-345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-345 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-345 Anti-Vandal Panel Mount Push Button Switch, a rugged and reliable solution for your control panel needs. With a sleek and modern design, this switch boasts a durable construction and IP65 rating, ensuring protection against dust and water ingress. Featuring a 2A amperage and 48VDC rated voltage, it is suitable for a variety of applications. The flush button actuator, illuminated by a 24VDC ring, not only provides tactile feedback but also enhances visibility in low-light environments. The DPST-NO/NC contact configuration offers versatile functionality, while the solder termination type guarantees secure and long-lasting connections. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is perfect for indoor and outdoor use. Upgrade your control system with the PV8 series Panel Mount Push Button Switch, where durability meets performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

