| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-351 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV8F2T0SS351 |
| SKU: | ESWPV8F2T0SS-351 |
PV8F2T0SS-351
| Heilind Number: | ESWPV8F2T0SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. With a rugged IP65 rating, this switch is built to withstand the elements, making it ideal for both indoor and outdoor applications. The 2A rated current capacity ensures reliable performance, while the DPST-NO/NC contact configuration offers versatile functionality. Featuring a stylish round actuator with ring illumination, the PV8 combines form and function seamlessly. With an operating temperature range of -20 to 55°C, this switch is ready to perform in any environment. Whether you need a secure off-on or on-off switch, the PV8 delivers with precision. Upgrade your control panel with the PV8 Anti-Vandal Push Button Switch and experience quality craftsmanship at its best.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

