| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-355 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2T0SS355 |
| SKU: | ESWPV8F2T0SS-355 |
PV8F2T0SS-355
| Heilind Number: | ESWPV8F2T0SS-355 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-355 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2T0SS-355, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. With a robust IP65 rating, this switch is built to withstand dust, water, and harsh conditions, making it ideal for outdoor and industrial applications. The panel mount front configuration ensures easy installation on various surfaces. Featuring a round flush button actuator with ring illumination, this switch offers both tactile feedback and visual indication, enhancing user experience. Rated for 2A at 48VDC, it guarantees efficient power control. The DPST-NO/NC contact configuration allows for versatile switching options. With a solder termination type and a 25mm circular panel cut-out diameter, installation is straightforward. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is reliable even in extreme climates. Perfect for use in control panels, machinery, and security systems, the PV8F2T0SS-355 is a high-performance solution for your push button switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

