| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-3K1 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Part Aliases: | 52-PV8F2T0SS3K1 |
| SKU: | ESWPV8F2T0SS-3K1 |
PV8F2T0SS-3K1
| Heilind Number: | ESWPV8F2T0SS-3K1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-3K1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the PV8 Anti-Vandal Push Button Switch. Designed for durability and reliability, this panel mount switch features a sleek and secure installation on the front of your system. With an IP65 rating, it ensures protection against dust and water ingress, making it ideal for a variety of indoor and outdoor applications. The round actuator button, illuminated by a ring light, offers easy visibility and operation. Rated for 48VDC, with a 2A amperage, and DPST-NO/NC contact configuration, this switch allows for versatile functionality. Its solder termination type and operating temperature range of -20 to 55°C ensure stability in diverse environments. Elevate your control interface with the PV8, perfect for industrial, automotive, and marine settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

