| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS-3K4 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV8F2T0SS3K4 |
| SKU: | ESWPV8F2T0SS-3K4 |
PV8F2T0SS-3K4
| Heilind Number: | ESWPV8F2T0SS-3K4 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS-3K4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a sleek panel mount design and IP65 rating, this switch is ideal for applications where durability is paramount. Featuring a round flush button actuator and illuminated ring for easy visibility, it offers both Off-On and On-Off switch functions, making it versatile for various control setups. The DPST-NO/NC contact configuration ensures reliable performance, while the 2A rated amperage and 48VDC voltage make it suitable for a range of power requirements. With a solder termination type and a panel cut-out diameter of 25mm, installation is quick and easy. Operating in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Whether in industrial machinery, outdoor equipment, or security systems, the PV8 Series delivers seamless operation. Elevate your control panel with this high-quality, RoHS compliant switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

