| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2T0SS |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Part Aliases: | 52-PV8F2T0SS |
| SKU: | ESWPV8F2T0SS |
PV8F2T0SS
| Heilind Number: | ESWPV8F2T0SS |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2T0SS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Button Switch, a rugged and reliable solution for your industrial control needs. With a durable panel mount design and IP65 rating, this switch is built to withstand harsh environments. The DPST-NO/NC contact configuration ensures versatile functionality, while the Off-On and On-Off switch function allows for easy operation. Featuring a round actuator shape and a panel cut-out diameter of 25mm, it offers a sleek and professional appearance. Rated for 48VDC and 2A, it guarantees efficient performance. Whether you're working in manufacturing, transportation, or security, the PV8 is the perfect choice for dependable tactile feedback and long-lasting durability. Elevate your control panel with the PV8 Anti-Vandal Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

