| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-305 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2U0SS305 |
| SKU: | ESWPV8F2U0SS-305 |
PV8F2U0SS-305
| Heilind Number: | ESWPV8F2U0SS-305 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-305 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-305, a sleek and durable Anti-Vandal Panel Mount Push Button Switch perfect for a variety of applications. With a robust IP65 rating, this switch is designed to withstand harsh environments. The 2A rated amperage and 48VDC voltage make it ideal for both low and high power systems. Featuring a round flush button actuator with ring illumination, it combines functionality with modern design. The 4PST-2NO/2NC contact configuration ensures versatile switching options, while the solder termination type guarantees secure connections. Operating flawlessly in temperatures ranging from -20 to 55 °C, this switch is reliable in any setting. Whether for industrial machinery, control panels, or outdoor installations, the PV8 series offers quality and performance. Upgrade your equipment with the PV8F2U0SS-305 and experience convenience at your fingertips.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

