| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-311 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV8F2U0SS311 |
| SKU: | ESWPV8F2U0SS-311 |
PV8F2U0SS-311
| Heilind Number: | ESWPV8F2U0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-311, a robust and reliable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a sleek Panel Mount Front design and a durable IP65 rating, this switch is built to withstand the elements. Featuring a round Flush Button actuator illuminated by a ring for easy visibility, it combines functionality with modern aesthetics. The Off-On and On-Off switch functions, along with a 48 VDC rated voltage and 2A amperage, ensure versatility in various applications. Its 4PST-2NO/2NC contact configuration and solder termination type guarantee secure and efficient connectivity. Engineered for durability and longevity, this Push Button Switch is ideal for industrial, automotive, and outdoor use. Elevate your control systems with the PV8 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

