| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-331 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV8F2U0SS331 |
| SKU: | ESWPV8F2U0SS-331 |
PV8F2U0SS-331
| Heilind Number: | ESWPV8F2U0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-331, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount Front configuration and IP65-rated for dust and water resistance, this switch is built to withstand the elements. Featuring a durable Button actuator with a Flush design, it offers a satisfying tactile response. The 48 VDC rated voltage ensures compatibility with a wide range of systems, while the 2 A amperage allows for efficient power control. The switch's Ring illumination adds a touch of sophistication and visibility in low-light conditions. Its 4PST-2NO/2NC contact configuration provides versatile switching options, while the solder termination type ensures secure connections. Ideal for industrial applications, this Push Button Switch guarantees reliable performance even in harsh operating environments. Elevate your control panel with the PV8F2U0SS-331.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

