| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-334 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-On, On-Off |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2U0SS334 |
| SKU: | ESWPV8F2U0SS-334 |
PV8F2U0SS-334
| Heilind Number: | ESWPV8F2U0SS-334 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-334 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-334, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in various applications. This meticulously crafted switch, part of the PV8 series, boasts a sleek Panel Mount design with Front accessibility, ensuring easy and secure installation. With a robust IP65 rating, it offers exceptional durability even in harsh environments. The 2A rated amperage and 48VDC rated voltage make it suitable for a wide range of power requirements. Featuring a round Flush Button actuator with Ring illumination, this switch not only provides tactile feedback but also enhances visibility. Its versatile Off-On/On-Off switch function, along with a 4PST-2NO/2NC contact configuration, allows for flexible control options. The solder termination type ensures reliable connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a reliable choice for industrial, automotive, and outdoor applications. Elevate your control system with the PV8F2U0SS-334 Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

