| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-335 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2U0SS335 |
| SKU: | ESWPV8F2U0SS-335 |
PV8F2U0SS-335
| Heilind Number: | ESWPV8F2U0SS-335 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-335 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-335, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a robust IP65 rating, this switch ensures reliable operation even in harsh conditions. Engineered for versatility, the Panel Mount, Front installation allows seamless integration into various applications. Featuring a sleek Round actuator shape with Ring illumination, it not only offers tactile feedback but also enhances visibility. Its Off-On/On-Off switch function, along with a 4PST-2NO/2NC contact configuration, provides precise control. The 48 VDC rated voltage, with 2 A amperage, guarantees efficient power delivery. Solder termination type and a panel cut-out diameter of 25 mm make installation easy. With an operating temperature range of -20 to 55°C, this switch is suitable for a wide range of environments. Whether in industrial machinery, automotive systems, or control panels, the PV8F2U0SS-335 is the ultimate choice for reliable and durable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

