| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-337 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 250 VAC |
| Part Aliases: | 52-PV8F2U0SS337 |
| SKU: | ESWPV8F2U0SS-337 |
PV8F2U0SS-337
| Heilind Number: | ESWPV8F2U0SS-337 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-337 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-337 Panel Mount Anti-Vandal Push Button Switch, a durable and reliable solution for your control panel needs. With a sleek, flush-mounted design and IP65 rating, this switch is suitable for both indoor and outdoor applications. The round actuator shape and ring illumination not only enhance its aesthetic appeal but also provide easy visibility in low-light conditions. Operating at a rated voltage of 48 VDC, this switch offers a powerful 2A amperage for seamless performance. Its 4PST-2NO/2NC contact configuration ensures versatile functionality, while the solder termination type guarantees secure installation. Designed for efficiency and longevity, this switch is the perfect choice for industrial, automotive, and marine environments. Elevate your control systems with the PV8 Series Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

