| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2U0SS-345 |
| Series: | PV8 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV8F2U0SS345 |
| SKU: | ESWPV8F2U0SS-345 |
PV8F2U0SS-345
| Heilind Number: | ESWPV8F2U0SS-345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2U0SS-345 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2U0SS-345, a cutting-edge Anti-Vandal Push Button Switch designed for unrivaled durability and performance. With a sleek Panel Mount Front design, this switch is perfect for applications requiring secure and reliable operation. Featuring a robust IP65 rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The illuminated Ring adds a touch of style and functionality, with an Illumination Voltage of 24 VDC for enhanced visibility. Operating at a rated voltage of 48 VDC and a current of 2 A, this switch offers reliable power control. Its Flush Button actuator and Round shape provide a comfortable and intuitive user experience. The Off-On and On-Off switch function options cater to various operational needs. With a 4PST-2NO/2NC contact configuration and solder termination type, it guarantees efficient connectivity. The panel cut-out diameter of 25 mm ensures easy installation. Operating in a wide temperature range from -20 to 55 °C, this switch is built to perform in diverse environments. Ideal for industrial, commercial, and automotive applications, the PV8F2U0SS-345 sets the standard for quality and reliability in Push Button Switches. Elevate your control systems with this high-performance switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

