| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-211 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Dot |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS211 |
| SKU: | ESWPV8F2V0SS-211 |
PV8F2V0SS-211
| Heilind Number: | ESWPV8F2V0SS-211 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-211 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and functionality of your equipment with the PV8F2V0SS-211 Anti-Vandal Push Button Switch. Designed for rugged environments, this durable switch is IP65 rated, ensuring reliable performance even in harsh conditions. With a sleek panel mount front, installation is a breeze. The dot illumination not only adds a stylish touch but also provides clear visibility, perfect for low-light settings. Featuring a 2A amperage and 48VDC rated voltage, this switch is suitable for a wide range of applications. Its 4PST-2NO/2NC contact configuration offers versatile functionality, while the Off-(On), On-(Off) switch function allows for easy operation. Solder termination type ensures secure connections. Whether for industrial machinery, security systems, or automotive applications, the PV8F2V0SS-211 is the reliable choice. Experience peace of mind with a quality product that meets RoHS compliance standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

