| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-305 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 24 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS305 |
| SKU: | ESWPV8F2V0SS-305 |
PV8F2V0SS-305
| Heilind Number: | ESWPV8F2V0SS-305 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-305 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial applications. Engineered for durability, this switch features a sleek Panel Mount design with Front illumination, making it easy to locate and operate even in low-light environments. Rated for a maximum amperage of 2 A at 48 VDC, it ensures efficient performance. Its IP65 rating guarantees protection against dust and water ingress, perfect for outdoor or harsh conditions. The round Flush Button actuator provides a smooth press action, while the Off-(On), On-(Off) switch function offers versatile control options. With a 4PST-2NO/2NC contact configuration and solder termination type, it ensures secure connections. Operating reliably in temperatures ranging from -20 to 55 °C, this PV8 switch is ideal for a wide range of applications in the industrial, automotive, or marine sectors. Experience top-quality craftsmanship and functionality with the PV8 Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

