| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-311 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS311 |
| SKU: | ESWPV8F2V0SS-311 |
PV8F2V0SS-311
| Heilind Number: | ESWPV8F2V0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8F2V0SS-311, a cutting-edge Anti-Vandal Push Button Switch engineered for uncompromising performance in demanding environments. With a rugged IP65-rated construction, this switch is designed to withstand dust, water, and physical tampering, making it ideal for industrial and outdoor applications. The sleek Panel Mount, Front installation ensures seamless integration into control panels and equipment. Featuring a 2A amperage rating and a 48VDC voltage, it offers reliable power control. The illuminated Ring and Button actuator provide clear feedback, even in low-light conditions. The 4PST-2NO/2NC contact configuration allows for versatile switching options. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for critical operations. Upgrade to the PV8F2V0SS-311 for durability, performance, and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

